
TC32306FTG,EL | |
|---|---|
DigiKey Part Number | TC32306FTGELTR-ND - Tape & Reel (TR) TC32306FTGELCT-ND - Cut Tape (CT) TC32306FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC32306FTG,EL |
Description | IC RF TXRX ISM<1GHZ 36QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -121dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.3V, 2.4V ~ 5.5V |
Part Status Active | Current - Receiving 9.2mA ~ 11.1mA |
DigiKey Programmable Not Verified | Current - Transmitting 4.8mA ~ 12mA |
Type TxRx Only | Operating Temperature -40°C ~ 110°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation ASK, FSK | Package / Case 36-VFQFN Exposed Pad |
Frequency | Supplier Device Package 36-QFN (5.3x5.3) |
Power - Output 10dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.93000 | $5.93 |
| 10 | $5.12100 | $51.21 |
| 25 | $4.83960 | $120.99 |
| 100 | $4.45420 | $445.42 |
| 250 | $4.22312 | $1,055.78 |
| 500 | $4.05982 | $2,029.91 |
| 1,000 | $3.90599 | $3,905.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.76101 | $7,522.02 |
| 4,000 | $3.62448 | $14,497.92 |

