MFR Recommended

SSM3K329R,LF | |
|---|---|
DigiKey Part Number | SSM3K329RLFTR-ND - Tape & Reel (TR) SSM3K329RLFCT-ND - Cut Tape (CT) SSM3K329RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K329R,LF |
Description | MOSFET N CH 30V 3.5A 2-3Z1A |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K329R,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 4 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 123 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Base Product Number |
Rds On (Max) @ Id, Vgs 126mOhm @ 1A, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3K376R,LF | Toshiba Semiconductor and Storage | 50,654 | SSM3K376RLFCT-ND | $0.59000 | MFR Recommended |











