
MUZ30V,LF | |
|---|---|
DigiKey Part Number | 264-MUZ30VLFTR-ND - Tape & Reel (TR) 264-MUZ30VLFCT-ND - Cut Tape (CT) 264-MUZ30VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ30V,LF |
Description | TVS DIODE 30VWM 47.5VC USM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 21pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 28V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47.5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08896 | $266.88 |
| 6,000 | $0.07989 | $479.34 |
| 9,000 | $0.07527 | $677.43 |
| 15,000 | $0.07007 | $1,051.05 |
| 21,000 | $0.06699 | $1,406.79 |
| 30,000 | $0.06399 | $1,919.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26300 | $2.63 |
| 100 | $0.16440 | $16.44 |
| 500 | $0.12098 | $60.49 |
| 1,000 | $0.10692 | $106.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26000 | $2.60 |
| 100 | $0.16240 | $16.24 |
| 500 | $0.11950 | $59.75 |
| 1,000 | $0.10561 | $105.61 |

