Magnetic Disk (HDD) 1.2TB SAS 2.5" 5V, 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL15SEB12EQ

DigiKey Part Number
264-AL15SEB12EQ-ND
Manufacturer
Manufacturer Product Number
AL15SEB12EQ
Description
HDD 1.2TB 2.5" SAS 5V/12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Disk (HDD) 1.2TB SAS 2.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Magnetic Disk (HDD)
Manufacturer
Toshiba Semiconductor and Storage
Form Factor
2.5"
Series
Voltage - Supply
5V, 12V
Packaging
Bulk
Type
SAS
Part Status
Active
Operating Temperature
5°C ~ 55°C
Memory Size
1.2TB
Size / Dimension
100.45mm x 70.10mm x 15.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
40$509.91950$20,396.78
Manufacturers Standard Package