
XP232P0501TR-G | |
|---|---|
DigiKey Part Number | 893-XP232P0501TR-GTR-ND - Tape & Reel (TR) 893-XP232P0501TR-GCT-ND - Cut Tape (CT) 893-XP232P0501TR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP232P0501TR-G |
Description | MOSFET P-CH 30V 450MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 450mA (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.25Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 56 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26600 | $2.66 |
| 100 | $0.16540 | $16.54 |
| 500 | $0.12182 | $60.91 |
| 1,000 | $0.10769 | $107.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08968 | $269.04 |
| 6,000 | $0.08058 | $483.48 |
| 9,000 | $0.07594 | $683.46 |
| 15,000 | $0.07072 | $1,060.80 |
| 21,000 | $0.06763 | $1,420.23 |
| 30,000 | $0.06462 | $1,938.60 |



