
XP151A13A0MR-G | |
|---|---|
DigiKey Part Number | 893-XP151A13A0MR-GTR-ND - Tape & Reel (TR) 893-XP151A13A0MR-GCT-ND - Cut Tape (CT) 893-XP151A13A0MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP151A13A0MR-G |
Description | MOSFET N-CH 20V 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C (TA) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $0.99800 | $9.98 |
| 100 | $0.65210 | $65.21 |
| 500 | $0.50324 | $251.62 |
| 1,000 | $0.45527 | $455.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39434 | $1,183.02 |
| 6,000 | $0.36366 | $2,181.96 |
| 9,000 | $0.34803 | $3,132.27 |
| 15,000 | $0.33047 | $4,957.05 |
| 21,000 | $0.32007 | $6,721.47 |
| 30,000 | $0.30996 | $9,298.80 |

