Parametric Equivalent
Parametric Equivalent



XD9242B08CDR-Q | |
|---|---|
DigiKey Part Number | XD9242B08CDR-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD9242B08CDR-Q |
Description | IC REG BUCK ADJ 2A 10USPB |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-PowerUDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-USPB (2.9x2.6) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9242B08CDR-G | Torex Semiconductor Ltd | 80 | 893-XC9242B08CDR-GCT-ND | $3.42000 | Parametric Equivalent |
| XC9243B08CDR-G | Torex Semiconductor Ltd | 3,002 | 893-1192-1-ND | $3.42000 | Parametric Equivalent |


