


XCL101C501ER-G | |
|---|---|
DigiKey Part Number | 893-1398-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL101C501ER-G |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 0.9V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 100mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Number of Outputs 1 | Supplier Device Package CL-2025-02 |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83741 | $5,512.23 |
| 6,000 | $1.76936 | $10,616.16 |

