
XC9501B095AR-G | |
|---|---|
DigiKey Part Number | XC9501B095AR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9501B095AR-G |
Description | 2CH.STEP-UP/UP DC/DC CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2V ~ 10V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 500kHz |
Series | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Enable |
Function Step-Up | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 2 | Supplier Device Package 10-MSOP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.83808 | $1,838.08 |

