
XC9148G50CER-G | |
|---|---|
DigiKey Part Number | 893-XC9148G50CER-GTR-ND - Tape & Reel (TR) 893-XC9148G50CER-GCT-ND - Cut Tape (CT) 893-XC9148G50CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9148G50CER-G |
Description | IC REG BOOST 5V 1.4A 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.4A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Input (Min) 0.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98189 | $2,945.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.38100 | $13.81 |
| 25 | $1.25040 | $31.26 |
| 100 | $1.10550 | $110.55 |
| 250 | $1.03640 | $259.10 |
| 500 | $0.99476 | $497.38 |
| 1,000 | $0.96050 | $960.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.82000 | $18.20 |
| 25 | $1.54560 | $38.64 |
| 100 | $1.23510 | $123.51 |
| 250 | $1.08360 | $270.90 |
| 500 | $0.99100 | $495.50 |
| 1,000 | $0.91393 | $913.93 |


