Boost Switching Regulator IC Positive Fixed 3.2V 1 Output 500mA 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9142F32CER-G

DigiKey Part Number
893-XC9142F32CER-GTR-ND - Tape & Reel (TR)
893-XC9142F32CER-GCT-ND - Cut Tape (CT)
893-XC9142F32CER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9142F32CER-G
Description
IC REG BOOST 3.2V 500MA 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.2V 1 Output 500mA 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
6-USPC (1.8x2)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
0.65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,875
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.22300$12.23
25$1.10400$27.60
100$0.97390$97.39
250$0.91184$227.96
500$0.87446$437.23
1,000$0.85299$852.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80565$2,416.95
6,000$0.78704$4,722.24
9,000$0.77772$6,999.48
15,000$0.76739$11,510.85
Manufacturers Standard Package