TRC-050S035DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 0
Unit Price: $72.61600
Datasheet
350mA 47 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRC-050S035DT

DigiKey Part Number
1121-1161-ND
Manufacturer
Manufacturer Product Number
TRC-050S035DT
Description
LED DRIVR CC AC/DC 47-142V 350MA
Customer Reference
Detailed Description
350mA 47 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
350mA
Manufacturer
Thomas Research Products
Power (Watts)
50 W
Series
Dimming
Analog
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-35°C ~ 55°C
Type
Constant Current
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cULus, EN
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
47 ~ 142V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LED50W-142-C0350-DThomas Research Products01121-1079-ND$72.61600Direct
Obsolete
This product is no longer manufactured. View Substitutes