
PLED75W-012 | |
|---|---|
DigiKey Part Number | 1121-1210-ND |
Manufacturer | |
Manufacturer Product Number | PLED75W-012 |
Description | LED DRIVER CV AC/DC 12V 6.25A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.25A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED75W-012 Models |
Category | Current - Output (Max) 6.25A |
Manufacturer Thomas Research Products | Power (Watts) 75 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Active | Operating Temperature -30°C ~ 65°C |
DigiKey Programmable Not Verified | Efficiency 86% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 5.12" L x 2.33" W x 1.47" H (130.0mm x 59.2mm x 37.3mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.2 lbs (544.3 g) |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $120.96226 | $60,481.13 |

