
190047523 | |
|---|---|
DigiKey Part Number | 5640-190047523-ND |
Manufacturer | |
Manufacturer Product Number | 190047523 |
Description | ENC INCREM/MAG QUAD RHT ANG CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 1000 Quadrature Line Driver (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Pulses per Revolution 1000 |
Manufacturer The Timken Company | Voltage - Supply 4.5V ~ 5.5V |
Series | Actuator Type 5mm Open Center |
Packaging Retail Package | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic | Orientation Right Angle |
Output Type Quadrature Line Driver (Incremental) | Termination Style Connector |

