
DMK 39GX265-Z20 | |
|---|---|
DigiKey Part Number | 3134-DMK39GX265-Z20TB-ND |
Manufacturer | |
Manufacturer Product Number | DMK 39GX265-Z20 |
Description | The Imaging Source GigE monochro |
Customer Reference | |
Detailed Description | Optical Inspection Camera CMOS 1/1.8" 2048 x 1536 Gigabit Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Imaging Source | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Camera Type | CMOS 1/1.8" | |
Megapixels | 3.1 | |
Resolution | 2048 x 1536 | |
Frames per Second | 36.0 | |
Interface | Gigabit Ethernet |

