
TL072ACPG4 | |
|---|---|
DigiKey Part Number | TL072ACPG4-ND |
Manufacturer | |
Manufacturer Product Number | TL072ACPG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL072ACPG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL072ACP | Texas Instruments | 1,757 | 296-7190-5-ND | $2.11000 | MFR Recommended |


