Current Transmitter IC Differential Input Voltage Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR105UA/2K5

DigiKey Part Number
296-43668-2-ND - Tape & Reel (TR)
296-43668-1-ND - Cut Tape (CT)
296-43668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTR105UA/2K5
Description
IC CURRENT TRANSMITTER 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Transmitter IC Differential Input Voltage Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR105UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Texas Instruments
Current - Supply
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
14-SOIC (0.154", 3.90mm Width)
Type
Current Transmitter
Supplier Device Package
14-SOIC
Input Type
Differential
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,476
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.42000$17.42
10$13.62800$136.28
25$12.68240$317.06
100$11.64250$1,164.25
250$11.51768$2,879.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.34250$25,856.25
Manufacturers Standard Package