
UCD9090RGZT | |
|---|---|
DigiKey Part Number | 296-29403-2-ND - Tape & Reel (TR) 296-29403-1-ND - Cut Tape (CT) 296-29403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9090RGZT |
Description | IC SUPERVISOR 10 CHANNEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 10 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9090RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $13.92000 | $139.20 |
| 25 | $12.96080 | $324.02 |
| 100 | $11.90510 | $1,190.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.40204 | $2,850.51 |
| 500 | $11.09872 | $5,549.36 |
| 750 | $10.94685 | $8,210.14 |
| 1,250 | $10.77864 | $13,473.30 |


