UCC39002DGK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $4.11000
Datasheet
Load Share Controller PMIC 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC39002DGK

DigiKey Part Number
296-13028-5-ND
Manufacturer
Manufacturer Product Number
UCC39002DGK
Description
IC LOAD SHARE CTRLR ADV 8VSSOP
Customer Reference
Detailed Description
Load Share Controller PMIC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC39002DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Load Share Controller
Current - Supply
2.5mA
Voltage - Supply
4.375V ~ 14.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 822 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

822In Stock
Ships from Rochester Electronics, LLC