
UCC3804D | |
|---|---|
DigiKey Part Number | 296-11468-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3804D |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology Up to 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3804D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | - | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 12V | |
Duty Cycle | 49% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $2.93200 | $29.32 |
| 75 | $2.45040 | $183.78 |
| 150 | $2.33860 | $350.79 |
| 300 | $2.24660 | $673.98 |
| 525 | $2.18427 | $1,146.74 |
| 1,050 | $2.11952 | $2,225.50 |


