
UCC28220PWR | |
|---|---|
DigiKey Part Number | 296-UCC28220PWRTR-ND - Tape & Reel (TR) 296-UCC28220PWRCT-ND - Cut Tape (CT) 296-UCC28220PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28220PWR |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28220PWR Models |
Category | Frequency - Switching 200kHz ~ 2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 75% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.71000 | $6.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.22576 | $12,451.52 |

