
TUSB8044ARGCR | |
|---|---|
DigiKey Part Number | 296-53620-2-ND - Tape & Reel (TR) 296-53620-1-ND - Cut Tape (CT) 296-53620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8044ARGCR |
Description | IC HUB CONTROLLER USB 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8044ARGCR Models |
Category | Interface I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.34000 | $15.34 |
| 10 | $11.95400 | $119.54 |
| 25 | $11.10720 | $277.68 |
| 100 | $10.17730 | $1,017.73 |
| 250 | $10.01432 | $2,503.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.06574 | $18,131.48 |




