
TUSB8043ARGCT | |
|---|---|
DigiKey Part Number | 296-TUSB8043ARGTR-ND - Tape & Reel (TR) 296-TUSB8043ARGCT-ND - Cut Tape (CT) 296-TUSB8043ARGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8043ARGCT |
Description | USB TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8043ARGCT Models |
Category | Interface I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $13.20500 | $132.05 |
| 25 | $12.28360 | $307.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.20876 | $2,802.19 |

