
TUSB564IRNQT | |
|---|---|
DigiKey Part Number | 296-49115-2-ND - Tape & Reel (TR) 296-49115-1-ND - Cut Tape (CT) 296-49115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB564IRNQT |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB564IRNQT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 40-WFQFN Exposed Pad |
Circuit 1 x 4:4 | Supplier Device Package 40-WQFN (6x4) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.98000 | $10.98 |
| 10 | $8.45200 | $84.52 |
| 25 | $7.82280 | $195.57 |
| 100 | $7.12930 | $712.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.79880 | $1,699.70 |
| 500 | $6.59968 | $3,299.84 |
| 750 | $6.49992 | $4,874.94 |
| 1,250 | $6.38942 | $7,986.78 |
| 1,750 | $6.32481 | $11,068.42 |

