
TUSB1146RNQT | |
|---|---|
DigiKey Part Number | 296-TUSB1146RNQTTR-ND - Tape & Reel (TR) 296-TUSB1146RNQTCT-ND - Cut Tape (CT) 296-TUSB1146RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1146RNQT |
Description | USB TYPE C REDRIVER /MUX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1146RNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.82000 | $18.82 |
| 10 | $14.78000 | $147.80 |
| 25 | $13.77040 | $344.26 |
| 100 | $12.65930 | $1,265.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.12988 | $3,032.47 |
| 500 | $11.81074 | $5,905.37 |
| 750 | $11.65099 | $8,738.24 |
| 1,250 | $11.47389 | $14,342.36 |











