
TSB81BA3PFP | |
|---|---|
DigiKey Part Number | 296-14215-5-ND |
Manufacturer | |
Manufacturer Product Number | TSB81BA3PFP |
Description | IC TRANSCEIVER HALF 6/6 80HTQFP |
Customer Reference | |
Detailed Description | 6/6 Transceiver Half IEEE 1394 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TSB81BA3PFP Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 80-TQFP Exposed Pad |
Protocol IEEE 1394 | Supplier Device Package 80-HTQFP (12x12) |
Number of Drivers/Receivers 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $19.04800 | $190.48 |

