
TS3USB221DRCR | |
|---|---|
DigiKey Part Number | 296-21360-2-ND - Tape & Reel (TR) 296-21360-1-ND - Cut Tape (CT) 296-21360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB221DRCR |
Description | IC USB SWITCH DUAL 1X2 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB221DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.92680 | $23.17 |
| 100 | $0.81530 | $81.53 |
| 250 | $0.76216 | $190.54 |
| 500 | $0.73006 | $365.03 |
| 1,000 | $0.70365 | $703.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67104 | $2,013.12 |
| 6,000 | $0.65509 | $3,930.54 |
| 9,000 | $0.64710 | $5,823.90 |
| 15,000 | $0.63824 | $9,573.60 |
| 21,000 | $0.63307 | $13,294.47 |







