MFR Recommended
Similar
Similar
Similar

TS3L110DBQRG4 | |
|---|---|
DigiKey Part Number | TS3L110DBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3L110DBQRG4 |
Description | IC ETHERNET SWITCH QUAD 16SSOP |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110DBQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | 10/100 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.16346 | $2,908.65 |
| 5,000 | $1.13723 | $5,686.15 |
| 7,500 | $1.12410 | $8,430.75 |
| 12,500 | $1.10955 | $13,869.38 |






