TPSM560R6 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM560R6EVM

DigiKey Part Number
296-TPSM560R6EVM-ND
Manufacturer
Manufacturer Product Number
TPSM560R6EVM
Description
EVAL BOARD FOR TPSM560R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM560R6 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1V ~ 6V
Manufacturer
Texas Instruments
Current - Output
600mA
Packaging
Box
Voltage - Input
4.2V ~ 60V
Part Status
Active
Regulator Topology
Buck
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPSM560R6
Power - Output
500mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$88.49000$88.49
Manufacturers Standard Package