
TPS7E8233DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7E8233DBVRTR-ND - Tape & Reel (TR) 296-TPS7E8233DBVRCT-ND - Cut Tape (CT) 296-TPS7E8233DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7E8233DBVR |
Description | 40V 300MA LOW-IQ (2.8A) LOW-DROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 70dB ~ 45dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Power, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.60900 | $16.09 |
| 25 | $1.45840 | $36.46 |
| 100 | $1.29340 | $129.34 |
| 250 | $1.21484 | $303.71 |
| 500 | $1.16744 | $583.72 |
| 1,000 | $1.12845 | $1,128.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08028 | $3,240.84 |
| 6,000 | $1.05670 | $6,340.20 |
| 9,000 | $1.04490 | $9,404.10 |
| 15,000 | $1.03181 | $15,477.15 |

