
TPS7E8125DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7E8125DBVRTR-ND - Tape & Reel (TR) 296-TPS7E8125DBVRCT-ND - Cut Tape (CT) 296-TPS7E8125DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7E8125DBVR |
Description | 40V 150MA LOW-IQ (2.8A) LOW-DROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 70dB ~ 45dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Power, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.92400 | $9.24 |
| 25 | $0.83040 | $20.76 |
| 100 | $0.72940 | $72.94 |
| 250 | $0.68104 | $170.26 |
| 500 | $0.65190 | $325.95 |
| 1,000 | $0.62791 | $627.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59827 | $1,794.81 |
| 6,000 | $0.58377 | $3,502.62 |
| 9,000 | $0.57651 | $5,188.59 |
| 15,000 | $0.56846 | $8,526.90 |
| 21,000 | $0.56376 | $11,838.96 |

