


TPS7A2436DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2436DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2436DBVRCT-ND - Cut Tape (CT) 296-TPS7A2436DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2436DBVR |
Description | IC REG LINEAR 3.6V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2436DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 62dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.63000 | $6.30 |
| 25 | $0.56400 | $14.10 |
| 100 | $0.49160 | $49.16 |
| 250 | $0.45700 | $114.25 |
| 500 | $0.43610 | $218.05 |
| 1,000 | $0.41894 | $418.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39772 | $1,193.16 |
| 6,000 | $0.38734 | $2,324.04 |
| 9,000 | $0.38214 | $3,439.26 |
| 15,000 | $0.37638 | $5,645.70 |
| 21,000 | $0.37301 | $7,833.21 |
| 30,000 | $0.36977 | $11,093.10 |

