


TPS79118DBVR | |
|---|---|
DigiKey Part Number | 296-11865-2-ND - Tape & Reel (TR) 296-11865-1-ND - Cut Tape (CT) 296-11865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79118DBVR |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79118DBVR Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | PSRR 80dB ~ 45dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2018PDBVR | Texas Instruments | 20,834 | 296-TPS7A2018PDBVRCT-ND | $0.35000 | MFR Recommended |
| LDK130M18R | STMicroelectronics | 2,405 | 497-14020-1-ND | $0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.66100 | $26.61 |
| 25 | $2.42920 | $60.73 |
| 100 | $2.17300 | $217.30 |
| 250 | $2.05096 | $512.74 |
| 500 | $1.97740 | $988.70 |
| 1,000 | $1.91683 | $1,916.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.00410 | $6,012.30 |







