
TPS785EVM-033 | |
|---|---|
DigiKey Part Number | 296-TPS785EVM-033-ND |
Manufacturer | |
Manufacturer Product Number | TPS785EVM-033 |
Description | EVAL BOARD FOR TPS785Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS785-Q1 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 1.65V ~ 6V |
Packaging Box | Regulator Type Positive Fixed and Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS785-Q1 |
Voltage - Output 0.65V ~ 5V, 1.2V ~ 5.5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.83000 | $55.83 |

