Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65563ARGTR

DigiKey Part Number
296-23687-2-ND - Tape & Reel (TR)
296-23687-1-ND - Cut Tape (CT)
296-23687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65563ARGTR
Description
IC PHOT FLSH CHRG/IGBT DVR 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65563ARGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Photoflash Capacitor Charger, Xenon
Current - Supply
2mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,140 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.93000$2.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.69454$5,083.62
6,000$1.66047$9,962.82
9,000$1.64341$14,790.69
Manufacturers Standard Package

Other Suppliers on DigiKey

1,140In Stock
Ships from Rochester Electronics, LLC