TPS62800YKAT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.22335
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.4V (0.7V) 1 Output 1A 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62800YKAT

DigiKey Part Number
296-TPS62800YKATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62800YKAT
Description
IC REG BUCK ADJ/0.4V 1A 6DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.4V (0.7V) 1 Output 1A 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62800YKAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
0.775V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.05x0.70)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types