
TPS62111MRSAREP | |
|---|---|
DigiKey Part Number | 296-22464-2-ND - Tape & Reel (TR) 296-22464-1-ND - Cut Tape (CT) 296-22464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62111MRSAREP |
Description | IC REG BUCK 3.3V 1.5A 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62111MRSAREP Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 3.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.80000 | $12.80 |
| 10 | $9.91000 | $99.10 |
| 25 | $9.18920 | $229.73 |
| 100 | $8.39680 | $839.68 |
| 250 | $8.19764 | $2,049.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.37224 | $22,116.72 |


