Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61256CYFFT

DigiKey Part Number
296-TPS61256CYFFTTR-ND - Tape & Reel (TR)
296-TPS61256CYFFTCT-ND - Cut Tape (CT)
296-TPS61256CYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61256CYFFT
Description
IC REG BOOST 5V 2.4A 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61256CYFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
4.85V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.61300$16.13
25$1.46400$36.60
100$1.29840$129.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.17194$585.97