
TPS564242DRLR | |
|---|---|
DigiKey Part Number | 296-TPS564242DRLRTR-ND - Tape & Reel (TR) 296-TPS564242DRLRCT-ND - Cut Tape (CT) 296-TPS564242DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564242DRLR |
Description | IC REG BUCK ADJ 4A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564242DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.63100 | $6.31 |
| 25 | $0.56560 | $14.14 |
| 100 | $0.49240 | $49.24 |
| 250 | $0.45760 | $114.40 |
| 500 | $0.43660 | $218.30 |
| 1,000 | $0.41932 | $419.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39338 | $1,573.52 |
| 8,000 | $0.38374 | $3,069.92 |
| 12,000 | $0.37892 | $4,547.04 |
| 20,000 | $0.37357 | $7,471.40 |
| 28,000 | $0.37044 | $10,372.32 |
| 40,000 | $0.36744 | $14,697.60 |











