
TPS563249DDCT | |
|---|---|
DigiKey Part Number | 296-TPS563249DDTR-ND - Tape & Reel (TR) 296-TPS563249DDCT-ND - Cut Tape (CT) 296-TPS563249DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563249DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563249DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.03800 | $20.38 |
| 25 | $1.85240 | $46.31 |
| 100 | $1.64960 | $164.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.50756 | $376.89 |
| 500 | $1.45088 | $725.44 |
| 750 | $1.42249 | $1,066.87 |


