
TPS562200DDCT | |
|---|---|
DigiKey Part Number | 296-37301-2-ND - Tape & Reel (TR) 296-37301-1-ND - Cut Tape (CT) 296-37301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562200DDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562200DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.93320 | $23.33 |
| 100 | $0.82100 | $82.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.76728 | $191.82 |
| 500 | $0.73492 | $367.46 |
| 750 | $0.71872 | $539.04 |
| 1,250 | $0.70076 | $875.95 |
| 1,750 | $0.69026 | $1,207.95 |
| 2,500 | $0.68016 | $1,700.40 |




