Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS560430X3FDBVT

DigiKey Part Number
296-53224-2-ND - Tape & Reel (TR)
296-53224-1-ND - Cut Tape (CT)
296-53224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS560430X3FDBVT
Description
IC REG BUCK 3.3V 600MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS560430X3FDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
SOT-23-6
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,852
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.83700$18.37
25$1.66880$41.72
100$1.48340$148.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.39488$348.72
500$1.34154$670.77
750$1.31480$986.10
1,250$1.28518$1,606.47
1,750$1.26787$2,218.77
2,500$1.25122$3,128.05
Manufacturers Standard Package