
TPS54KB22RZRR | |
|---|---|
DigiKey Part Number | 296-TPS54KB22RZRRTR-ND - Tape & Reel (TR) 296-TPS54KB22RZRRCT-ND - Cut Tape (CT) 296-TPS54KB22RZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54KB22RZRR |
Description | IC REG BUCK ADJ 25A 16WQFN-FCRLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 25A 16-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54KB22RZRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz, 1.1MHz, 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN-FCRLF (3x3.5) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54KB20RZRR | Texas Instruments | 4,426 | 296-TPS54KB20RZRRCT-ND | $7.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $5.39500 | $53.95 |
| 25 | $4.96640 | $124.16 |
| 100 | $4.49530 | $449.53 |
| 250 | $4.27088 | $1,067.72 |
| 500 | $4.26964 | $2,134.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.83582 | $19,179.10 |

