Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3847108DBVT

DigiKey Part Number
296-TPS3847108DBVTTR-ND - Tape & Reel (TR)
296-TPS3847108DBVTCT-ND - Cut Tape (CT)
296-TPS3847108DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3847108DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3847108DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
4.5ms Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
10.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3847108DBVRTexas Instruments455296-50085-1-ND$4.20000Parametric Equivalent
In-Stock: 222
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.34000$4.34
10$3.24200$32.42
25$2.96560$74.14
100$2.66190$266.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.48080$620.20
Manufacturers Standard Package