
TPS3802L30DCKR | |
|---|---|
DigiKey Part Number | 296-13514-2-ND - Tape & Reel (TR) 296-13514-1-ND - Cut Tape (CT) 296-13514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3802L30DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3802L30DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95370 | $2,861.10 |
| 6,000 | $0.93241 | $5,594.46 |
| 9,000 | $0.92176 | $8,295.84 |
| 15,000 | $0.90994 | $13,649.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.43000 | $14.30 |
| 25 | $1.29480 | $32.37 |
| 100 | $1.14620 | $114.62 |
| 250 | $1.07516 | $268.79 |
| 500 | $1.03242 | $516.21 |
| 1,000 | $0.99720 | $997.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.47400 | $14.74 |
| 25 | $1.33400 | $33.35 |
| 100 | $1.18050 | $118.05 |
| 250 | $1.10748 | $276.87 |
| 500 | $1.06340 | $531.70 |
| 1,000 | $1.04530 | $1,045.30 |




