
TPS3510P | |
|---|---|
DigiKey Part Number | 296-3318-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3510P |
Description | IC SUPERVISOR 3 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3510P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.3V, 5V, 12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.82800 | $18.28 |
| 50 | $1.55960 | $77.98 |
| 100 | $1.47630 | $147.63 |
| 250 | $1.38852 | $347.13 |
| 500 | $1.33550 | $667.75 |
| 1,000 | $1.29190 | $1,291.90 |
| 2,500 | $1.24588 | $3,114.70 |
| 5,000 | $1.21814 | $6,090.70 |

