
TPS2514AQDBVTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2514AQDBVTQ1TR-ND - Tape & Reel (TR) 296-TPS2514AQDBVTQ1CT-ND - Cut Tape (CT) 296-TPS2514AQDBVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2514AQDBVTQ1 |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2514AQDBVTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.20480 | $30.12 |
| 100 | $1.06490 | $106.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.99808 | $249.52 |
| 500 | $0.95792 | $478.96 |


