


TPA6120A2RGYT | |
|---|---|
DigiKey Part Number | 296-38029-2-ND - Tape & Reel (TR) 296-38029-1-ND - Cut Tape (CT) 296-38029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6120A2RGYT |
Description | IC AMP CLASS AB STER 80MW 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6120A2RGYT Models |
Category | Voltage - Supply 10V ~ 30V, ±5V ~ 15V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 14-VQFN (3.5x3.5) |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 14-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 80mW x 2 @ 600Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.12000 | $7.12 |
| 10 | $5.40600 | $54.06 |
| 25 | $4.97640 | $124.41 |
| 100 | $4.50490 | $450.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.28000 | $1,070.00 |
| 500 | $4.14444 | $2,072.22 |
| 750 | $4.07652 | $3,057.39 |
| 1,250 | $4.00133 | $5,001.66 |
| 1,750 | $3.95735 | $6,925.36 |
| 2,500 | $3.91510 | $9,787.75 |



