TPA2025D1YZGR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
Amplifier IC 1-Channel (Mono) Class D 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2025D1YZGR

DigiKey Part Number
296-TPA2025D1YZGRTR-ND - Tape & Reel (TR)
296-TPA2025D1YZGRCT-ND - Cut Tape (CT)
296-TPA2025D1YZGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2025D1YZGR
Description
IC AMP CLSS D MONO 2.28W 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2025D1YZGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.28W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.2V
Features
Differential Inputs, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-DSBGA
Package / Case
12-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.29800$12.98
25$1.17280$29.32
100$1.03550$103.55
250$0.97016$242.54
500$0.93070$465.35
1,000$0.90989$909.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.85812$2,574.36
6,000$0.83849$5,030.94
9,000$0.82866$7,457.94
15,000$0.81777$12,266.55
Manufacturers Standard Package