
TMUX7211EVM | |
|---|---|
DigiKey Part Number | 296-TMUX7211EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX7211EVM |
Description | EVAL BOARD FOR TMUX7211 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUX7211 - Switch, SPST, 1:1 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Switch, SPST, 1:1 | |
Embedded | No | |
Utilized IC / Part | TMUX7211 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.07000 | $269.07 |


